MCU 8-bit S08 S08 CISC 33KB Flash 3.3V/5V 64-Pin LQFP Tray
Rochester Electronics S9S08DZ32F1CLH technical specifications.
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| RAM Size | 2048B |
| RoHS | Not Compliant |
No datasheet is available for this part.