Precision timer for -55 to 85C operation 8-PDIP -40 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Frequency | 500kHz |
| Input Current | 15mA |
| Lead Free | Lead Free |
| Nominal Supply Current | 10mA |
| Packaging | Bulk |
| Quiescent Current | 2mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |