1.5-Gbps 2x2 LVDS crosspoint switch with pre-emphasis and IEEE 1149.6 32-LQFP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SCAN90CP02VY/NOPB technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Packaging | Tray |
| Power Consumption | 140W |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |