Six 1 to 10 bus LVDS deserializers with IEEE 1149.1 and at-speed BIST 196-NFBGA -40 to 85
Rochester Electronics SCAN926260TUF/NOPB technical specifications.
| Data Rate | 660Mbps |
| Lead Free | Lead Free |
| Packaging | Tray |
| Power Consumption | 1.65kW |
| RoHS | Not Compliant |
No datasheet is available for this part.