Synchro to Digital 14-Bit Parallel ±5.3arcmin 32-Pin
Rochester Electronics SDC1740-411B technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 1.4W |
| Resolution | 14b |
| RoHS | Compliant |
No datasheet is available for this part.