Transistor, igbt, n-Chan+Diode, 600V V(Br)Ces, 16A I(C), to-220 Rohs Compliant: Yes
Rochester Electronics SGP10N60RUFDTU technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | 600V |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Power Dissipation | 75W |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SGP10N60RUFDTU to view detailed technical specifications.
No datasheet is available for this part.