Trans IGBT Chip N-CH 600V 16A 55000mW 3-Pin(3+Tab) TO-220FP Tube / IGBT 600V 16A 55W TO220F
Rochester Electronics SGS10N60RUFDTU technical specifications.
| Collector Emitter Breakdown Voltage | 600V |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Power Dissipation | 55W |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
No datasheet is available for this part.