SL05T1 Series 8 V 300 W Surface Mount Low Capacitance TVS - SOT-23-3
Rochester Electronics SL05T1G technical specifications.
| Package/Case | SOT-23 |
| Halogen Free | Halogen Free |
| Height | 1.26mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Packaging | Cut Tape |
| DC Rated Voltage | 5V |
| Width | 1.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.