A 33V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ33A
Checking distributor stock and pricing after the page loads.
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 33V |
| Width | 3.94mm |
| RoHS | Not Compliant |