Dio Tvs Vwm 40V 600W Bidir Smb Rohs Compliant: Yes
Rochester Electronics SMBJ40CA technical specifications.
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Packaging | Cut Tape |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 40V |
| Width | 3.94mm |
| RoHS | Not Compliant |
No datasheet is available for this part.