Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Rochester Electronics SMBJ48CA technical specifications.
| Package/Case | SMB |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 48V |
| Width | 3.94mm |
| RoHS | Not Compliant |
No datasheet is available for this part.