
A 54V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ54A
Rochester Electronics SMBJ54A technical specifications.
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 54V |
| Width | 3.94mm |
| RoHS | Not Compliant |
No datasheet is available for this part.