Transient Voltage Suppressor Uni-Directional 6.5V 600W 2-Pin DO-214AA
Checking distributor stock and pricing after the page loads.
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Packaging | Tape and Reel |
| DC Rated Voltage | 6.5V |
| Width | 3.94mm |
| RoHS | Not Compliant |