Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ROCHESTER ELECTRONICS
SMCJ110CA
Datasheet
Rochester Electronics
SMCJ110CA
Volume Production
1500W BIDIRECTL TVS IN SMC
1500W BIDIRECTL TVS IN SMC
Package
SMC
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
SMC
Height
2.62mm
Lead Free
Lead Free
Length
7.11mm
Packaging
Bulk
Reach SVHC Compliant
Yes
DC Rated Voltage
110V
Width
6.22mm
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account