Diode TVS Single Bi-Dir 15V 1.5KW 2-Pin DO-214AB
Checking distributor stock and pricing after the page loads.
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 15V |
| Width | 6.22mm |
| RoHS | Not Compliant |