SMCJ Series 26 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
Rochester Electronics SMCJ16A technical specifications.
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 16V |
| Width | 6.22mm |
| RoHS | Not Compliant |
No datasheet is available for this part.