Transient Voltage Suppressor, Tvs, Smcj Series, Bidirectional, 30 V, Do-214Ab, 2, 33.3 V Rohs Compliant: Yes
Rochester Electronics SMCJ30CA technical specifications.
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 6.22mm |
| RoHS | Not Compliant |
No datasheet is available for this part.