DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 36.7V 5muA 1.5kW -55C~150C TJ
Checking distributor stock and pricing after the page loads.
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Packaging | Cut Tape |
| Power Dissipation | 6.5W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 33V |
| Width | 6.22mm |
| RoHS | Not Compliant |
