Transient Voltage Suppressor Uni-Directional 6.5V 1500W 2-Pin DO-214AB
Checking distributor stock and pricing after the page loads.
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Packaging | Tape and Reel |
| DC Rated Voltage | 6.5V |
| Width | 6.22mm |
| RoHS | Not Compliant |