SMFxxA Series - Transient Voltage Suppressor, Unidirectional, 200 Watt, SOD-123FL, RoHS
Checking distributor stock and pricing after the page loads.
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Packaging | Cut Tape |
| DC Rated Voltage | 36V |
| Width | 1.8mm |
| RoHS | Not Compliant |