Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125
Rochester Electronics SN5404J technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Number of Bits | 6 |
| Number of Gates | 6 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.