Rochester Electronics SN54ALS21AJ technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Number of Gates | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 18ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN54ALS21AJ to view detailed technical specifications.
No datasheet is available for this part.