Ic, Logic Gate, Quad 2-Input Nand, Hc-Cmos, Dip, 14Pin, Ceramic
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Number of Gates | 4 |
| Packaging | Bulk |
| Propagation Delay | 135ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |