Rochester Electronics SN54HC21J technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Number of Gates | 2 |
| Packaging | Bulk |
| Propagation Delay | 165ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN54HC21J to view detailed technical specifications.
No datasheet is available for this part.