Military 2-ch, 4-input, 2-V to 6-V NOR gates 14-CDIP -55 to 125
Rochester Electronics SN54HC4002J technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Number of Bits | 2 |
| Number of Gates | 2 |
| Packaging | Bulk |
| Propagation Delay | 165ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN54HC4002J to view detailed technical specifications.
No datasheet is available for this part.