Quadruple 2-Input Exclusive-NO Gates With Open-Collector Outputs 14-CDIP -55 to 125
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Packaging | Bulk |
| Propagation Delay | 30ns |
| RoHS | Not Compliant |