Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP -55 to 125
Rochester Electronics SN54LS27J technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Number of Bits | 3 |
| Number of Gates | 3 |
| Packaging | Bulk |
| Propagation Delay | 15ns |
| RoHS | Not Compliant |
No datasheet is available for this part.