9-Bit Odd/Even Parity Generators/Checkers 14-CDIP -55 to 125
Rochester Electronics SN54LS280J technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Number of Bits | 2 |
| Number of Outputs | 9 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.