Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar AND gates 14-CDIP -55 to 125
Rochester Electronics SN54S08J technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Number of Gates | 4 |
| Packaging | Bulk |
| Propagation Delay | 7.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN54S08J to view detailed technical specifications.
No datasheet is available for this part.