Rochester Electronics SN64BCT25244NT technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN64BCT25244NT to view detailed technical specifications.
No datasheet is available for this part.