
EAR99 65C1167 Cut Tape (CT) RECEIVER 3-STATE OUTPUTS interface driver 5V 9mA 200.686274mg 10Mbps
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 200mA |
| Number of Drivers | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
