High-Output S-485 Transceiver 8-PDIP -40 to 85
Rochester Electronics SN65HVD07P technical specifications.
| Package/Case | PDIP |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Number of Drivers | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.