Extended Common-mode S-485 Transceiver 8-PDIP -40 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 8mA |
| Number of Drivers | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |