NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 90ns 48-Pin TSOP T/R
Rochester Electronics SN65HVD22P technical specifications.
| Package/Case | PDIP |
| Data Rate | 500Kbps |
| Lead Free | Lead Free |
| Number of Drivers | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.