Rochester Electronics SN65HVD231QDRG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 17mA |
| Number of Drivers | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN65HVD231QDRG4 to view detailed technical specifications.
No datasheet is available for this part.