High Speed CAN Transceiver with Short Loop Delay 8-PDIP -40 to 125
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 65mA |
| Number of Drivers | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |