Rochester Electronics SN65HVD3082EP technical specifications.
| Package/Case | PDIP |
| Data Rate | 200Kbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 425uA |
| Number of Drivers | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN65HVD3082EP to view detailed technical specifications.
No datasheet is available for this part.