Rochester Electronics SN65HVS880PWP technical specifications.
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Operating Supply Voltage | 30V |
| Power Dissipation | 2.59W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN65HVS880PWP to view detailed technical specifications.
No datasheet is available for this part.