Quadruple Low-Power Differential Line Driver 20-SOIC -40 to 85
Rochester Electronics SN65LBC172DWG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 7mA |
| Number of Drivers | 4 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.