Quadruple Low-Power Differential Line Driver 16-PDIP -40 to 85
Rochester Electronics SN65LBC172N technical specifications.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 7mA |
| Number of Drivers | 4 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.