Quadruple S-485 Differential Line Drivers 16-PDIP -40 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Data Rate | 30Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 7mA |
| Number of Drivers | 4 |
| Packaging | Bulk |
| RoHS | Not Compliant |