TEXAS INSTRUMENTS - SN65LBC175AD . - IC, Differenzempfänger, vierfach, 50MB/s, RS422-, RS485-Schnittstelle, 4.75V bis 5.25V, SOIC-16
Rochester Electronics SN65LBC175AD technical specifications.
| Package/Case | SOIC |
| Data Rate | 50Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 20mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.