Quadruple Low-Power Differential Line eceiver 16-SOIC -40 to 85
Rochester Electronics SN65LBC175DW technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.