Low-Power Differential Line Driver And Receiver Pair 14-SOIC -40 to 85
Sign in to ask questions about the Rochester Electronics SN65LBC180DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rochester Electronics SN65LBC180DR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Drivers | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN65LBC180DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.