Half-duplex, 15-kV ESD, 1/4 UL Transceiver 8-SOIC -40 to 85
Rochester Electronics SN65LBC182DR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Drivers | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.