Rochester Electronics SN65LV1224BRHBT technical specifications.
| Data Rate | 660Mbps |
| Lead Free | Lead Free |
| Number of Outputs | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN65LV1224BRHBT to view detailed technical specifications.
No datasheet is available for this part.