Low Voltage Differentiated Signaling 0.454 Volt 8-Pin MSOP Tube
Rochester Electronics SN65LVDS179DGK technical specifications.
| Package/Case | VSSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 12mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.