400-Mbps LVDS quad high speed differential receiver 16-TSSOP -40 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 18mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |