Quad LVDS receiver with -4 to 5-V common-mode range 24-TSSOP -40 to 85
Rochester Electronics SN65LVDS352PW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 560Mbps |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.