LVDS Driver/Receiver 400Mbps 0.454V 5-Pin SOT-23 T/R
Rochester Electronics SN65LVDT2DBVR technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 8mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.